Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP195MNG
Order Code1369723
Technical Datasheet
Total Delay Time10.2ns
Delay Time per Tap10ps
No. of Taps10
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Total Delay Time
10.2ns
No. of Taps
10
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Delay Time per Tap
10ps
Supply Voltage Min
3V
Digital IC Case
QFN
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002