Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP196FAG
Order Code1703312
Technical Datasheet
Total Delay Time12.4ns
Delay Time per Tap2.4ns
No. of Taps1024
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Total Delay Time
12.4ns
No. of Taps
1024
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Delay Time per Tap
2.4ns
Supply Voltage Min
3V
Digital IC Case
LQFP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002