Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14018BD
Order Code3548340
Technical Datasheet
Logic Family / Base NumberMC14018
Counter TypeDivide-By-N
Clock Frequency8MHz
Count Maximum5
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4018
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for MC14018BD
1 Product Found
Technical Specifications
Logic Family / Base Number
MC14018
Clock Frequency
8MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4018
Operating Temperature Max
125°C
Counter Type
Divide-By-N
Count Maximum
5
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667