Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14046BDW
Order Code702183
Technical Datasheet
Frequency-
PLL Type-
No. of Pins16Pins
PLL Case Style-
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency
-
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PLL Type
-
PLL Case Style
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667