Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
10+ | Kč19.863 |
100+ | Kč11.161 |
500+ | Kč10.483 |
1000+ | Kč9.831 |
2500+ | Kč8.628 |
Product Information
Product Overview
The MC14511BDG is a BCD-to-Seven Segment Latch/Decoder/Driver constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch, an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LT), blanking (BI) and latch enable (LE) inputs are used to test the display, to turn-off or pulse modulate the brightness of the display and to store a BCD code, respectively. It can be used with seven-segment light-emitting diodes (LED), incandescent, fluorescent, gas discharge or liquid crystal readouts either directly or indirectly.
- Low logic circuit power dissipation
- Latch storage of code
- Blanking input
- Lamp test provision
- Readout blanking on all illegal input combinations
- Lamp intensity modulation capability
- Time share (multiplexing) facility
- Chip complexity - 216 FETs or 54 equivalent gates
- Triple diode protection on all inputs
Applications
Industrial, Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
MC14511
7Outputs
SOIC
3V
MC145
-55°C
-
-
BCD to 7 Segment Decoder / Driver / Latch
SOIC
16Pins
18V
4511
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC14511BDG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate