Print Page
Image is for illustrative purposes only. Please refer to product description.
854 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč16.202 |
500+ | Kč12.590 |
1000+ | Kč9.430 |
2500+ | Kč9.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Kč1,740.20 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14536BDWR2G
Order Code2845021RL
Technical Datasheet
Logic Family / Base NumberMC14536B
Counter TypeRipple Carry Binary
Clock Frequency5MHz
Count Maximum16777215
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family4000B
Logic IC Base Number4536
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
MC14536B
Clock Frequency
5MHz
Logic Case Style
WSOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4536
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Counter Type
Ripple Carry Binary
Count Maximum
16777215
IC Case / Package
WSOIC
Supply Voltage Min
3V
Logic IC Family
4000B
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability