Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | Kč4.239 |
15000+ | Kč3.712 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Kč21,195.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC14ADR2G
Order Code2441124
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC74HC14ADR2G is a Hex Inverter with Schmitt trigger input. The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- Outputs directly interface to CMOS, NMOS and TTL
- 1mA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7A requirements
Applications
Signal Processing
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOIC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Alternatives for MC74HC14ADR2G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability