Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4046M
Order Code1013986
Technical Datasheet
Frequency14MHz
PLL TypeVCO
No. of Pins16Pins
PLL Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MM74HC4046M
4 Products Found
Technical Specifications
Frequency
14MHz
No. of Pins
16Pins
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PLL Type
VCO
PLL Case Style
SOIC
Supply Voltage Max
6V
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638