Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč3.812 |
9000+ | Kč3.311 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč11,436.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ270
Order Code4319666
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-15mA
Gate Source Cutoff Voltage Max2V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Gate Source Cutoff Voltage Max
2V
No. of Pins
3 Pin
Channel Type
P Channel
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Zero Gate Voltage Drain Current Max
-15mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability