Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
240+ | Kč686.189 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 240
Multiple: 240
Kč164,685.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMT9P031I12STM-DR1
Order Code3614035
Technical Datasheet
Pixel Size (H x W)2.2µm x 2.2µm
Frames per Second53
Image ColourRGB
Sensor Case / PackageILCC
No. of Pins48Pins
Supply Voltage Min2.6V
Supply Voltage Max3.1V
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
2.2µm x 2.2µm
Image Colour
RGB
No. of Pins
48Pins
Supply Voltage Max
3.1V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 4 - 72 hours
Frames per Second
53
Sensor Case / Package
ILCC
Supply Voltage Min
2.6V
Sensor Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1