Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.129 |
10+ | Kč171.046 |
25+ | Kč161.766 |
50+ | Kč155.747 |
100+ | Kč149.477 |
250+ | Kč141.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč197.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101WC51-ABG
Order Code3254557
Technical Datasheet
Data Rate2Mbps
RF / IF Modulation4FSK, FSK, GFSK, MSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current6.2mA
RF IC Case StyleWLCSP
No. of Pins51Pins
Supply Voltage Min1.18V
Supply Voltage Max3.3V
Transmitting Current25mA
Output Power (dBm)6dBm
Sensitivity dBm-92dBm
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.36GHz
Receiving Current
6.2mA
No. of Pins
51Pins
Supply Voltage Max
3.3V
Output Power (dBm)
6dBm
RF Transceiver Applications
High-Performance Wearable & Medical
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RF / IF Modulation
4FSK, FSK, GFSK, MSK
Frequency Max
2.5GHz
RF IC Case Style
WLCSP
Supply Voltage Min
1.18V
Transmitting Current
25mA
Sensitivity dBm
-92dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability