Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,957.062 |
Product Information
Product Overview
NCL31010GEVK is a PoE interface intelligent LED driver evaluation kit. The kit allows easy implementation and evaluation of a Power−over−Ethernet powered LED luminaire controller that is able to operate with an assigned power level up to 51W. The NCL31010REFGEVB evaluation board is based on the complete PoE connected LED driver power solution NCL31010 (U2) with integrated PoE PD interface controller, dual synchronous step−down DC/DC converters for the main 3.3V VDD system supply as well as an auxiliary supply VDD2 and a current mode buck DC/DC controller designed to operate as a LED driver. The NCL31010REFGEVB board is designed as a PoE splitter: having a PoE−enabled Ethernet port (labelled “PoE IN”) as input while passing through the data to another Ethernet port (labelled “ETH OUT”). The NCL31010REFGEVB reference design board is Ethernet Alliance PoE Certified and YellowDot ready.
- High efficiency active bridges
- Class 6 / 60W LED drive capability
- RJ45 data pass through connector
- Communication & control interface
- EMI/EMC optimized
Contents
NCL31010REFGEVB: PoE I/f intelligent LED driver reference design, NCL31010AASGEVB: PoE LED driver Arduino adapter shield, Loop-trough Ethernet Cable (RJ45).
Technical Specifications
Synchronous Buck
-
-
NCL31010
NCL31010REFGEVB: PoE I/f Intelligent LED Driver Reference Design, NCL31010AASGEVB: Shield, Cable
No SVHC (15-Jan-2018)
-
-
-
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate