Print Page
Image is for illustrative purposes only. Please refer to product description.
2,812 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.874 |
10+ | Kč24.829 |
50+ | Kč22.246 |
100+ | Kč17.757 |
250+ | Kč15.474 |
500+ | Kč14.672 |
1000+ | Kč12.339 |
2500+ | Kč11.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3020BDR2G
Order Code2464378
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.7V
Supply Voltage Max28V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ600kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min7%
Duty Cycle Max80%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
Frequency600kHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
28V
No. of Pins
8Pins
Switching Frequency Typ
600kHz
Switching Frequency Max
-
Duty Cycle Max
80%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
600kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.7V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
7%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
140°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
NSOIC
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002