Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP303LSN47T1G
Order Code2532900
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.7V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max10V
Reset Output TypeActive-Low
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time100ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseTSOP
Threshold Voltage4.7V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.7V
Reset Threshold Voltage - Nom
4.7V
Supply Voltage Min
800mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
100ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
TSOP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability