Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.096 |
10+ | Kč21.418 |
50+ | Kč18.710 |
100+ | Kč16.026 |
250+ | Kč14.396 |
500+ | Kč13.317 |
Product Information
Product Overview
NCV1362AADR2G is an automotive primary side flyback controller. It is a highly integrated primary side quasi-resonant flyback controller capable of controlling rugged and high-performance off-line power supplies. Due to a Novel Method, this new controller saves secondary feedback circuitry for constant voltage and constant current regulation, achieving excellent line and load regulation without a traditional optocoupler and TL431 voltage reference. It operates in valley lockout quasi-resonant peak current mode control mode at high load to provide high efficiency. When power on secondary side starts to diminish, the controller automatically adjusts the duty cycle then at a lower load the controller enters pulse frequency modulation at a fixed peak current with a valley switching detection. This technique allows for keeping output regulation with tiny dummy load. Applications include automotive auxiliary power supplies, on-board chargers, and traction inverters auxiliary power supplies.
- AEC-Q100 qualified for automotive applications
- Constant voltage primary side regulation <lt/>±5%, constant current primary side regulation <lt/>±5%
- LFF and BO feature on a dedicated pin
- Quasi-resonant with valley switching operation
- Optimized light load efficiency and stand-by performance
- Cycle by cycle peak current limit
- Output voltage under voltage and over voltage protection (UVP or OVP)
- Secondary diode or winding short-circuit protection
- Wide operation VCC range (up to 28V), low start-up current
- SOIC-8 package, operating temperature range from -40 to +125°C
Technical Specifications
-
SOIC
-
Isolated
-
Surface Mount
125°C
AEC-Q100
No SVHC (27-Jun-2024)
-
8Pins
Flyback
-
140kHz
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate