Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOA1213CUTAG
Order Code2895751
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity590nm
Supply Voltage Min2V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleCUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
2V
Ambient Light Sensor Case Style
CUDFN
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
590nm
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability