Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTBL075N065SC1
Order Code4472905RL
Product RangeEliteSiC Series
Technical Datasheet
1,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč136.435 |
50+ | Kč126.403 |
100+ | Kč119.130 |
250+ | Kč113.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
Kč1,484.35 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBL075N065SC1
Order Code4472905RL
Product RangeEliteSiC Series
Technical Datasheet
Continuous Drain Current Id37A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.085ohm
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation139W
Operating Temperature Max175°C
Product RangeEliteSiC Series
Technical Specifications
Continuous Drain Current Id
37A
Drain Source On State Resistance
0.085ohm
Rds(on) Test Voltage
18V
Power Dissipation
139W
Product Range
EliteSiC Series
Drain Source Voltage Vds
650V
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability