Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUP2114UCMR6T1G
Order Code2317478
Product RangeNUP2114 Series
Technical Datasheet
3,039 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.164 |
10+ | Kč9.079 |
100+ | Kč6.395 |
500+ | Kč5.116 |
1000+ | Kč4.565 |
5000+ | Kč3.712 |
Price for:Each
Minimum: 5
Multiple: 5
Kč60.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2114UCMR6T1G
Order Code2317478
Product RangeNUP2114 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeNUP2114 Series
Automotive Qualification Standard-
Product Overview
The NUP2114 series low capacitance ESD protection Transient Voltage Suppressor Diode for high speed data. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and high level of ESD protection makes this device well suited for use in USB 2.0 applications.
- 0.8pF Low capacitance
- AEC-Q101 qualified and PPAP capable
- Low clamping voltage
- Low leakage
- ESD rating of Class 3B (exceeding 8kV) per human body model
- ESD rating of Class C (exceeding 400V) per machine model
- IEC 61000-4-2 level 4 ESD protection
- -40 to 125°C Operating temperature range
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
5V
Product Range
NUP2114 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NUP2114UCMR6T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability