Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč16.026 |
50+ | Kč10.860 |
100+ | Kč7.649 |
500+ | Kč6.120 |
1500+ | Kč5.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč80.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2201MR6T1G
Order Code2317506
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NUP2201MR6T1G is an ESD Protection TVS Diode with low clamping voltage. It is designed to protect high speed data lines from ESD, EFT and lightning.
- Low clamping voltage
- Low leakage
- IEC 61000-4-2 Level-4 ESD protection
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047