Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,020.696 |
Product Information
Product Overview
RSL15-EVB is a RSL15 Bluetooth® 5.2 Secure Wireless MCU evaluation board. RSL15 is an ultra-low power secure Arm® Cortex®-M33 processor-based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications. With built-in power management, a wide supply voltage range, flexible GPIO and clocking scheme and an extensive set of peripherals, the RSL15 offers maximum design flexibility for high performance and ultra-low-power applications. The comprehensive, yet easy-to-use Software Development Kit (SDK) provides sample applications that demonstrate the hardware capabilities to enable security with the Cybersecurity Platform, acquire sensor data in Smart Sense mode, configure the built-in power management and utilize Bluetooth Low Energy features.
- Bluetooth low energy 5.2 certified
- Ultra-low power operation
- Rx sensitivity (BLE mode, 1Mbps): -96 dBm, (BLE mode, 2Mbps): -94dBm
- Configurable Tx power: -17dBm to +6dBm
- Arm TrustZone® to enable secure execution zone
- Data rate of 62.5Kbps to 2000Kpbs
- Cybersecurity platform with Arm CryptoCell™-312
Technical Specifications
On Semiconductor
-
Cortex-M33
Eval and Dev Board RSL15
To Be Advised
-
ARM
RSL15
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate