Product Information
Product Overview
SECO-RSL10-TAG-GEVB is a RSL10 asset tag is an advanced multi-sensor node designed for a variety of industry 4.0 asset tracking and monitoring applications including warehouse, retail management, hospital equipment management and logistic chain monitoring. Combining environmental sensors and 3 axis accelerometer and support for Bluetooth® Low Energy connectivity or real time location services (RTLS), the tag can be used to provide valuable data and insights into an asset’s state of being and location. The RSL10 Asset Tag offers an industry-leading extended battery life of ~five years with no compromise on duty cycle, a significant improvement compared to similar devices. This is made possible by the ultra-low power consumption of the RSL10 radio System-on-Chip (SoC), advanced gate switching FPF1005, low power environmental sensors, and optimized firmware.
- Multi-sensor Bluetooth LE ultra low power sensor node
- Periodic advertising, triggered mode (acceleration threshold)
- Real Time Locating Services (RTLS) provided by the Quuppa Intelligent Locating System™
- Unprecedented low power consumption for 5 year battery life
- Environmental sensing technology (temperature, pressure, accelerators)
- Small form Factor (27mm diameter)
- Advanced sensor management (ultra low leakage gate switches, ultra low power 17µJ active)
- Supported by the RSL10 Sensor Beacon mobile app (GooglePlay™)
Technical Specifications
On Semiconductor
Wireless Connectivity
ARM
-
-
FPF1005, NCH-RSL10-101Q48-ABG
Industry 4.0 Asset Monitoring and Tracking
Cortex-M3
Eval Board FPF1005/NCH-RSL10-101Q48-ABG
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate