Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,696.100 |
Product Information
Product Overview
Strata Enabled Zigbee® green power kit demonstrates the use of NCS36510 in a battery-free Zigbee® Green Power application. The kit consists of one Zigbee® Coordinator (ZC) USB device, which interfaces with Strata, and two energy-harvesting nodes, which act as Zigbee® Green Power Devices (ZGPD). By pressing the switch on each of these devices, energy is generated and used to power the NCS36510 module. Within Strata, the module sends out Zigbee® Green Power frames to control the smart home scene. One switch controls the lighting in the scene, and acts as a battery-free light switch when pressed. The other switch represents a door sensor.
- 2.4GHz IEEE® 802.15.4 module pre-certified with FCC and Zigbee® PRO R21
- Firmware based on the DSR ZBOSS Zigbee® 3.0 & Zigbee® green power stacks
- 32-bit ARM® Cortex-M3 processor
- Ultra-low transmit power consumption (as low as 6.9mW)
- Ultra-low receive power consumption (as low as 6.6mW)
- Multiple sleep modes (including 0.65uA coma mode sleep current, 0.18uA coma mode leakage current)
- Embedded memory configurations (640KB FLASH and 48KB RAM)
- Exceptional Receiver Sensitivity of -99 dBm
- Programmable output power up to ~8dBm
Contents
2 x NCS36510-ZB-EH-SWITCH-GEVB energy harvesting switch board, NCS36510-ZBUSB-GEVB USB dongle.
Technical Specifications
Wireless Connectivity
NCS36510
2x NCS36510-ZB-EH-SWITCH-GEVB Energy Harvesting Switch Board, NCS36510-ZBUSB-GEVB USB Dongle
No SVHC (15-Jan-2018)
On Semiconductor
Zigbee Green Power Energy Harvesting
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate