Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXC
Order Code4035202
Product RangeOA825EC XC Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč771.461 |
5+ | Kč658.099 |
10+ | Kč604.679 |
20+ | Kč478.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč771.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXC
Order Code4035202
Product RangeOA825EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.2mm
Bearing TypeBall Bearing
Air Flow - CFM40.2CFM
Noise Rating38dBA
Power Rating6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA825EC XC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25.2mm
Air Flow - CFM
40.2CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA825EC XC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77