Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HHB10A
Order Code4035357
Product RangeOD7025 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč868.520 |
5+ | Kč740.612 |
10+ | Kč680.671 |
20+ | Kč585.618 |
50+ | Kč573.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč868.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HHB10A
Order Code4035357
Product RangeOD7025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51CFM
Noise Rating46dBA
Power Rating5.04W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min-
Product RangeOD7025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
5000rpm
Current Rating
330mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OD7025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708