Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč381.467 |
5+ | Kč330.805 |
10+ | Kč309.236 |
50+ | Kč288.671 |
100+ | Kč265.597 |
250+ | Kč252.556 |
Price for:Each
Minimum: 1
Multiple: 1
Kč381.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoEOLD-1550-525
Order Code2313507
Technical Datasheet
Peak Wavelength1550nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)11mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max900mV
Operating Temperature Min-20°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
Product Overview
The EOLD-1550-525 is a 5mm red high power high-speed infrared LED Lamp without standoff leads. The MQW LED lamp has plastic lens. It is suitable for use in for optical communications, safety equipment and automation.
- 200mA Peak forward current
- 150mW Power dissipation
Technical Specifications
Peak Wavelength
1550nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
20°
Radiant Intensity (Ie)
11mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
900mV
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814