Print Page
SC10050
No. of Cells:-
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSEPP
Manufacturer Part NoSC10050
Order Code2819533
Technical Datasheet
No. of Cells-
Power Rating-
Power Voltage Max-
Length75mm
Width-
Height60mm
Current at P Max100mA
Open Circuit Voltage5V
Short Circuit Current-
Weight-
Product Range-
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
100mA
Short Circuit Current
-
Product Range
-
Power Rating
-
Length
75mm
Height
60mm
Open Circuit Voltage
5V
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903