Print Page
SC20050
No. of Cells:-
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.130 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSEPP
Manufacturer Part NoSC20050
Order Code2819535
Technical Datasheet
No. of Cells-
Power Rating-
Power Voltage Max-
Length80mm
Width-
Height110mm
Current at P Max200mA
Open Circuit Voltage5V
Short Circuit Current-
Weight-
Product Range-
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
200mA
Short Circuit Current
-
Product Range
-
Power Rating
-
Length
80mm
Height
110mm
Open Circuit Voltage
5V
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04468