Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoCM01E-W2-854
Order Code1472621
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
CCT5400K
Luminous Flux @ Test16lm
Luminous Flux @ Max-
Power Rating1.2W
Supply Voltage24V
Forward Current @ Test50mA
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max75°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
16lm
Power Rating
1.2W
Forward Current @ Test
50mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
Board + LED
CCT
5400K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
Circular
Operating Temperature Max
75°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005