Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,799.397 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,799.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDALI-MAGIC/220-240V-DIM
Order Code4229260
Technical Datasheet
Input Voltage240VAC
Control Input TypeDALI
Output Channels-
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
Product Overview
OSRAM DALI Magic USB interface allows control, analysis and programming of DALI systems using a PC. DALI Magic is the control device for switching and dimming DALI lighting systems and can also test single lights or complete systems. This is a converter for Tuner4TRONIC and DALI wizard software for windows PC. The DALI Magic is powered by a USB or by included universal power supply. The interface has many features including a pushbutton allowing you to test DALI dimming, automatic DALI supply of up to 64 devices (4 if USB powered), offline and online configuration plus DALI-Spy functionality recording line flow.
- Configuration of DALI ECG functions
- Monitoring of DALI installations
- USB DALI converter for Tuner4TRONIC and DALI wizard software for Windows PC
- Pushbutton to test DALI dimming without need of connection to computer
- Powered by USB or by included universal power supply
- Integrated automatic DALI supply of up to 64 devices (up to 4 if powered by USB)
Technical Specifications
Input Voltage
240VAC
Output Channels
-
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37