Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoFH1484
Order Code3178869
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power14W
Tube Length549mm
Luminous Flux1350lm
Color Temperature Typ4000K
Light ColourCool White
Product Range-
Product Overview
The FH1484 is a Tubular Fluorescent Lamp with G5 base. It offers high efficiency and economy. It is used in public buildings, offices, corridors, shops, supermarkets, department stores and outdoor applications.
- Up to 20% more economical than LUMILUX T8
- Up to 50% smaller volume than comparable T8 lamps
- Very good lumen maintenance 90% throughout the service lifetime of the lamp
- Dimmable
- Luminous efficacy up to 104lm/W
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
14W
Luminous Flux
1350lm
Light Colour
Cool White
Bulb Size
T-5
Tube Length
549mm
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04