Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoL36835
Order Code1528635
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power36W
Tube Length1.2m
Luminous Flux3350lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Product Overview
The L36835 is a LUMILUX Tubular Fluorescent Lamp designed in proven lamp technology with G13 base. It offers high efficiency and economy. It is used in public buildings, shops, supermarkets, department stores, street lightning and outdoor applications.
- Very good lumen maintenance 90% throughout the service lifetime of the lamp
- 1B Good colour rendering group
- Dimmable
- LUMILUX Top-quality three-band phosphor
- Reduced power consumption
Applications
Lighting
Technical Specifications
Lamp Base Type
G13
Input Power
36W
Luminous Flux
3350lm
Light Colour
White
Bulb Size
T-8
Tube Length
1.2m
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186426