Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoL58835
Order Code1528638
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power58W
Tube Length1.5m
Luminous Flux5200lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Product Overview
The L58835 is a 0.67A/110V T8 Fluorescent Lamp with 26mm diameter, reduced power consumption with 5200lm rated luminous flux. Very good colour rendering (Ra 80-89), white light with 3500K colour temperature.
- 165Ω Resistance/impedance
Applications
Lighting
Technical Specifications
Lamp Base Type
G13
Input Power
58W
Luminous Flux
5200lm
Light Colour
White
Bulb Size
T-8
Tube Length
1.5m
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307309