Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-2850-730-2X6-IP-G2
Order Code4067860
Product RangePrevaLED BRICK HP IP G2 Series
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč559.786 |
5+ | Kč489.812 |
10+ | Kč405.794 |
50+ | Kč363.911 |
100+ | Kč335.821 |
250+ | Kč313.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč559.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-2850-730-2X6-IP-G2
Order Code4067860
Product RangePrevaLED BRICK HP IP G2 Series
Technical Datasheet
Product RangePrevaLED BRICK HP IP G2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED BRICK HP IP G2 LED module for industry and outdoor applications. It has 5 years system guarantee (with OPTOTRONIC control gear). It can be optimally paired with OPTOTRONIC constant current LED drivers. Compatible to optics with IP solution, e.g. Ledil STRADA-IP2x6 series. Areas of applications are area illumination for highbay light for industry and outdoor application, highbay lighting, street and area lighting, outdoor application, street and urban lighting.
- Geometry according to Zhaga Book 19
- Dimensions aligned with Zhaga book 19
- Average lifetime (L80 B10) up to 100,000 h (temperature up to Tc = 85°C)
- IP20 protection
- Nominal current of 0.7A, nominal voltage of 34V, on-mode power of 23.8W
- Energy consumption in on-mode (GMS) is 23.8KWh/1000h, luminous efficacy is 163lm/W
- Correlated colour temperature CCT (GMS) is 3000K, useful luminous flux (Φuse) (GMS) is 3754lm
- Light LED colour is white, number of LEDs per module is 12, starting time is <lt/> 0.1s
- Product weight is 40g, height is 8mm, length is 146mm and width is 45mm
- Ambient temperature range from -20 to +70°C
Technical Specifications
Product Range
PrevaLED BRICK HP IP G2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044951