Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoK3AB2APB-2Z
Order Code1138766
Product RangeK3
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,062.138 |
5+ | Kč854.977 |
10+ | Kč778.734 |
20+ | Kč763.184 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,062.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoK3AB2APB-2Z
Order Code1138766
Product RangeK3
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max20A
Product RangeK3
Contact Current AC Max16A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact Voltage VAC110V
Contact Current DC Max20A
Contact Voltage VDC28V
Panel Cutout Height44.5mm
Panel Cutout Width22.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCCadmium (14-Jun-2023)
Product Overview
The K3AB2APB-20 is a DPST illumination Sealed Rocker Switch with standard rating silver-plate keying-pin. It has black thermoplastic case without drain holes and 12V green LED light source. It is a quality, precision switch designed to comply with standards established for appliance, marine (ignition protection) and off-road vehicles along with other demanding applications where rugged rocker switches are required.
- Sealed watertight per IP68S
- Snap-in panel mounting into industry standard panel cut-out
- Optional panel seal gasket
- Low level up to 20AS switch
- 100000-cycle Mechanical life
- 25000-cycle Electrical life
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Product Range
K3
Contact Voltage AC Nom
125V
Contact Voltage VAC
110V
Contact Voltage VDC
28V
Panel Cutout Width
22.6mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Contact Current Max
20A
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Current DC Max
20A
Panel Cutout Height
44.5mm
Panel Cutout Diameter
-
SVHC
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03