Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoLP9-31231H23
Order Code2484467
Product RangeLP9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoLP9-31231H23
Order Code2484467
Product RangeLP9
Technical Datasheet
Product RangeLP9
Panel Cutout Diameter12.8mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Contact Current Max5A
Contact Voltage AC Nom115V
Pushbutton Actuator StyleFlush
Actuator / Cap ColourOrange
Contact Current AC Max4A
Contact Voltage DC Nom28V
Contact Voltage VAC115V
Contact Current DC Max4A
Contact Voltage VDC28V
IP RatingIP68S
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourAmber
Panel Cutout (H x W)-
Technical Specifications
Product Range
LP9
Contact Configuration
SPDT-DB
Contact Current Max
5A
Pushbutton Actuator Style
Flush
Contact Current AC Max
4A
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Amber
Panel Cutout Diameter
12.8mm
Switch Operation
Momentary
Contact Voltage AC Nom
115V
Actuator / Cap Colour
Orange
Contact Voltage DC Nom
28V
Contact Current DC Max
4A
IP Rating
IP68S
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026