Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.036 |
5+ | Kč14.797 |
Product Information
Product Overview
The Snale series Printed Circuit Connectors Pins has been widely established as the definitive terminal pin for use with non-plated through-hole PCB's and chassis. The knurled and barbed retention mechanism gives a low insertion force, high retention and non-rotation fit ensuring rigidity with ease of assembly. The Snale Pin range is available in a variety of lengths and diameters to suit applications such as multi-way pin headers on aircraft engine control systems, as pins in connectors and lead-through terminals and solder posts on flow meters. They are available in standard tin lead and gold finishes with others available on request. Bespoke styles are also available due to our in-house high precision machining capabilities.
- Patented Snale® form provides high retention and rigidity
- Low insertion force allows easy hand assembly
- Serrated outline inhibits rotation
- For use with 1.02 and 1.27mm diameter holes
- Self retaining interference fit pin for single and double sided printed circuit boards and chassis
Applications
Industrial, Commercial, Aerospace, Defence, Military
Technical Specifications
PCB Terminal
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate