Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,944.211 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,944.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOYN-X
Manufacturer Part NoLEDULTRA28-P
Order Code3532578
Technical Datasheet
Screen Size28"
Product Range-
SVHCTo Be Advised
Product Overview
A reliable surveillance display with LED backlit technology. Multiple interfaces are able to meet various surveillance environments.
- 4K LED display
- Resolution: 3840x2160
- 3000:1 Contrast ratio
- 16:9 Aspect ratio
- 2x 3W Speakers
- Inputs: 2x HDMI 2.0, 2x DisplayPort 1.2
- VESA mount: 100x100mm
- Supplied with PSU adaptor, HDMI lead and user manual
Applications
Audio Visual, Business, Commercial, Installations, Security, Theft Prevention and Traceability
Technical Specifications
Screen Size
28"
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
UN Hazard Code:3481