Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč744.625 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč744.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1127-0006-P5
Order Code1775278
Technical Datasheet
Accessory TypeWire Brush
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1127-0006-P5 is a 3.18mm Wire Brush designed to remove oxidation and debris from the inside of PACE heating elements, ensuring optimum heat transfer.
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Wire Brush
Product Range
-
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018