Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,813.535 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,813.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0095-P1
Order Code1257075
Technical Datasheet
Output Power-
For Use WithPace PS-80 Handpiece
Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6010-0095-P1 is an Universal soldering iron Heater Assembly with fits PS-80, grey end plugs into handle and tip plugs into other end.
- 115VAC Voltage rating
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Length
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Pace PS-80 Handpiece
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028