Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPACE
Manufacturer Part No8007-0522
Order Code1279330
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max482°C
Output Power120W
Kit ContentsST115 Power Supply, SX-100 Sodr-X-Tractor
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2022)
Alternatives for 8007-0522
1 Product Found
Product Overview
The ST115-SX100 soldering and rework system is ideal for users who need the flexibility of a system that can be used to solder, desolder, remove components with a variety of tweezers and thermo-piks, as well as make use of the high performance, foot pedal activated air pencil. Utilising Pace's SNAPVAC desoldering technology to ensure quick, clean removal of solder from any through hole or surface mount joint
- Intelliheat™ thermal control system
- Digital display & keypad
- Self contained de-soldering station
- Password lockout facility
- Temperature setback and Auto-off with user defined operating temperature range
- ESD grounding jack
- Requires no calibration
- Auto snap-vac increases heater/tip life
- Quiet vacuum pump
- Accepts any Pace Intelliheat handpiece (SX100 included)
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Heat Temperature Max
482°C
Kit Contents
ST115 Power Supply, SX-100 Sodr-X-Tractor
Plug Type
EU, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5