Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPACE
Manufacturer Part No8007-0559
Order Code1865635
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max454°C
Output Power120W
Kit ContentsSolder Station, Solder Hand-piece, Iron Stand
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Alternatives for 8007-0559
3 Products Found
Product Overview
The 8007-0559 is a 230V 120W Soldering System WJS 100 with TD-100 iron and standard cubby. It features exclusive IntelliHeat™ control technology, fully programmable, digital processor, LED display and keypad. Password lockout guarantees your process integrity, temp Setback and auto-off helps to maximize tip life and saves on power costs, definable operating temperature range via high and low setting, nearly twice the maximum power output increases productivity at safer, lower temperatures even on the heaviest loads, lower cost of ownership.
- 205 to 454°C Temperature rating
- <=2R Tip to ground resistance
- Tips sold separately
Applications
Maintenance & Repair
Contents
Solder station, Solder hand-piece, Iron stand
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
454°C
Kit Contents
Solder Station, Solder Hand-piece, Iron Stand
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5