Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVBJQKR15D14
Order Code8795983
Product RangeEVBJQ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVBJQKR15D14
Order Code8795983
Product RangeEVBJQ Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance-20%, +40%
Power Rating500mW
Track TaperAudio
Length of Travel100mm
Lever Length10mm
Product RangeEVBJQ Series
Product Length128mm
Product Width15mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Power Rating
500mW
Length of Travel
100mm
Product Range
EVBJQ Series
Product Width
15mm
SVHC
To Be Advised
Resistance Tolerance
-20%, +40%
Track Taper
Audio
Lever Length
10mm
Product Length
128mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability