Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC-R067R2P
Order Code1769772
Product RangeVRLA
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7.2Ah
Battery Size Code-
External Height94mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width34mm
Battery Type / Size-
External Depth151mm
Weight1.26kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVRLA
Alternatives for LC-R067R2P
2 Products Found
Product Overview
The LC-R067R2P is a trickle long-life-series 6V/7.2Ah valve-regulated Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, designed by studying and analysing the factor which caused deterioration of conventional batteries, the safety and reliability of these batteries has been greatly improved through the adoption of flame-retardant resin.
- 20Ω Internal resistance
Applications
Industrial, Lighting
Technical Specifications
Battery Voltage
6V
Battery Capacity
7.2Ah
External Height
94mm
Pack Quantity
1
Battery Type / Size
-
Weight
1.26kg
Battery NEDA Code
-
Product Range
VRLA
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
34mm
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
UN Hazard Code:2800