Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6TPS150MZD
Order Code3782390
Product RangePOSCAP TPS Series
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč34.861 |
50+ | Kč19.738 |
250+ | Kč18.183 |
500+ | Kč15.575 |
1000+ | Kč14.747 |
2500+ | Kč12.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč174.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPS150MZD
Order Code3782390
Product RangePOSCAP TPS Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB1S
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.25A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPS Series
Qualification-
SVHCTo Be Advised
Product Overview
TPS Series POSCAP™ capacitors can withstand 105°C for 2,000 hours. With its high reliability within miniature electronics applications, the TPS series is an ideal Capacitor for usage in micro-electronic applications. The TPS series capacitors are ideal for various applications such as noise reduction, limited space, wearables, and more.
- TPS series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size, low profile (L 3.5 × W 2.8 × H 1.2mm maximum)
- High reliability and long life
- Advantageous in size constrained PCBs
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPS Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1S
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.25A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 6TPS150MZD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability