Print Page
377 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.896 |
10+ | Kč41.131 |
25+ | Kč39.376 |
50+ | Kč37.871 |
100+ | Kč36.617 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN2004H
Order Code3104771
Product RangeAGN
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeAGN
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance145ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AGN2004H is a Monostable ECO-green Relay with DC coil. This AGN-series relay has 2-form-C AgPd contacts. Standard PCB board type terminal, high sensitivity with 100mW nominal operating power, in a compact and space saving case. Coil assembly moulding technology.
- Single side stable function
- Micro-balanced armature mechanism
- Twin crossbar contacts
- Sealed construction allows automatic washing
- Outstanding vibration and shock resistance
- Use of twin crossbar contacts ensures high contact reliability
Applications
Communications & Networking, Security, Consumer Electronics, Test & Measurement, Audio
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
AGN
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AGN2004H
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001