Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG-1401C
Order Code4531800
Product RangeAMG Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč260.832 |
5+ | Kč250.800 |
10+ | Kč218.196 |
20+ | Kč199.637 |
50+ | Kč186.846 |
Price for:Each
Minimum: 1
Multiple: 1
Kč260.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG-1401C
Order Code4531800
Product RangeAMG Series
Technical Datasheet
No. of Cells-
Power Rating74.3µW
Power Voltage Max2.1V
Length41.4mm
Width26.1mm
Height1.1mm
Current at P Max0.0354mA
Open Circuit Voltage2.7V
Short Circuit Current0.0433mA
Weight-
Product RangeAMG Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AMG-1401C is an indoor-use Amorton (improve appearance) solar cell.
- 200Lx white fluorescent light measurement source of Light
- 2.7V open circuit voltage, 43.3uA short circuit current
- Dimension is 41.4 × 26.1 × 1.1mm
- 40.7uA operation current (operation voltage=1.5V)
Technical Specifications
No. of Cells
-
Power Voltage Max
2.1V
Width
26.1mm
Current at P Max
0.0354mA
Short Circuit Current
0.0433mA
Product Range
AMG Series
Power Rating
74.3µW
Length
41.4mm
Height
1.1mm
Open Circuit Voltage
2.7V
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003