Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPT1211SX
Order Code3883542
Product RangeAPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč17.380 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč17,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPT1211SX
Order Code3883542
Product RangeAPT Series
Technical Datasheet
Optocoupler Case StyleSOP
No. of Pins4Pins
Isolation Voltage3.75kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product RangeAPT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (23-Jan-2024)
No. of Pins
4Pins
Triac Operating Mode
Zero Crossing
Product Range
APT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability