Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY412EHA
Order Code3270207
Product RangePhotoMOS AQY41
Technical Datasheet
1,015 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.278 |
5+ | Kč82.764 |
10+ | Kč77.999 |
20+ | Kč74.989 |
50+ | Kč71.980 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY412EHA
Order Code3270207
Product RangePhotoMOS AQY41
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Load Current550mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY41
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY41
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361