Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,661.550 |
5+ | Kč1,457.650 |
10+ | Kč1,376.140 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,661.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN90215
Order Code3350783
Product RangeASEN9
Technical Datasheet
Nominal Rated Voltage AC220V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating34dBA
Power Rating13W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product RangeASEN9
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
220V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
100mA
Air Flow - m3/min
0.8m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASEN9
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3