Print Page
Image is for illustrative purposes only. Please refer to product description.
877 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.102 |
10+ | Kč28.090 |
25+ | Kč24.804 |
50+ | Kč22.773 |
100+ | Kč22.371 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2325/BN.
Order Code1298253
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity165mAh
External Diameter23mm
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeBR2325
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for BR-2325/BN.
1 Product Found
Product Overview
The BR-2325/BN from Panasonic is a non rechargeable poly carbon monofluoride lithium coin battery with flat top terminals.
- Available in 2325 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 165mAh
- Continuous standard load of 0.03mA
- Operating temperature range -30°C to 80°C
- Battery weight is 3.2g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
23mm
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
BR2325
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2325
Battery Capacity
165mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
UN Hazard Code:3090